395-045-525-404

Heilind Number:EDA395-045-525-404
Manufacturer:EDAC
Manufacturer Number:395-045-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-404

Detailed Description

Introducing our 395-045-525-404 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a streamlined design in classic black, perfect for any electronic setup. With an amperage rating of 3A and contact material made of high-quality copper alloy, you can trust in its exceptional performance. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, even in demanding environments with an operating temperature range of -40 to 105°C. Featuring 45 positions in a single row with a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers optimal connectivity for your PCB assemblies. Whether you're a professional in the field or an electronics enthusiast, our Card Edge Connector is a must-have component for your projects. Upgrade your connectivity experience with this essential product from our extensive line of connectors.