395-045-525-412

Heilind Number:EDA395-045-525-412
Manufacturer:EDAC
Manufacturer Number:395-045-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-412

Detailed Description

Introducing our high-performance 395-045-525-412 Card Edge Connector, designed for seamless board-to-board PCB connections in a sleek black finish. Engineered for optimal power transmission, this connector boasts a low amperage of 3A, making it ideal for a wide range of electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in any application. Featuring a single row design with 45 positions and a compact .1 inch pitch, it offers efficient connectivity in tight spaces. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 395-045-525-412 for secure, high-speed data transfer and power delivery in your PCB assemblies.