395-045-525-458

Heilind Number:EDA395-045-525-458
Manufacturer:EDAC
Manufacturer Number:395-045-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-458

Detailed Description

Introducing our 395-045-525-458 Black PCB Connector, the epitome of efficiency and durability in electronic connectivity. This meticulously engineered connector boasts a sleek design with a single row layout, perfect for streamlined circuit board integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures optimal performance even in the most demanding environments. The 45 copper alloy contact positions guarantee secure and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is achieved with ease. Designed for straight mount orientation, installation is a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a reliable choice for a variety of applications. Elevate your PCB assembly with the 395-045-525-458, the ultimate solution for seamless board-to-board connectivity.