395-045-525-488

Heilind Number:EDA395-045-525-488
Manufacturer:EDAC
Manufacturer Number:395-045-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-488

Detailed Description

Introducing our high-performance Card Edge Connector, the 395-045-525-488. Designed for seamless board-to-board PCB connectivity, this connector boasts unparalleled reliability and durability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only looks sleek but also meets stringent safety standards. The 45-position layout, with a single row configuration and precise .1-inch pitch, ensures efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for demanding industrial applications. With its straight mount orientation and compact design, this connector offers easy integration into any PCB setup. Trust the 395-045-525-488 for all your connectivity needs, where performance meets perfection.