395-045-525-688

Heilind Number:EDA395-045-525-688
Manufacturer:EDAC
Manufacturer Number:395-045-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-525-688

Detailed Description

Introducing our high-performance Black Card Edge Connector, SKU 395-045-525-688, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. The 45-position, single-row design offers efficient signal transmission with copper alloy contacts, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment on the PCB. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Upgrade your PCB connectivity with this essential component, available now in our comprehensive range of electronic connectors.