395-045-540-103

Heilind Number:EDA395-045-540-103
Manufacturer:EDAC
Manufacturer Number:395-045-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-103

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 45 positions, perfect for streamlined PCB layouts. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for any electronics project. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connectivity.