395-045-540-108

Heilind Number:EDA395-045-540-108
Manufacturer:EDAC
Manufacturer Number:395-045-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features 45 positions in a single row configuration, ensuring seamless data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal performance. Crafted with Copper Alloy contacts, it offers reliable conductivity. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity experience with this Black Card Edge Connector.