395-045-540-112

Heilind Number:EDA395-045-540-112
Manufacturer:EDAC
Manufacturer Number:395-045-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-112

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration on PCBs, it features 45 positions with a single row for efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector ensures precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation offers versatility in installation. Upgrade your setup with this essential component for seamless board-to-board connections.