395-045-540-402

Heilind Number:EDA395-045-540-402
Manufacturer:EDAC
Manufacturer Number:395-045-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-402

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions with a pitch of .1 inches, ensuring precise and reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in harsh operating environments ranging from -40 to 105°C. The copper alloy contact material and straight mount orientation provide secure and efficient connections, while the single row design with a row spacing of .2 inches allows for easy installation. Elevate your electronic projects with this essential component, perfect for a wide range of applications in technology and beyond.