395-045-540-403

Heilind Number:EDA395-045-540-403
Manufacturer:EDAC
Manufacturer Number:395-045-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-403

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and performance. Its single-row configuration with 45 positions and a contact material of Copper Alloy guarantees reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation offers easy installation, making it an essential component in your PCB assembly. Upgrade your connectivity solutions with this high-quality Card Edge Connector.