395-045-540-408

Heilind Number:EDA395-045-540-408
Manufacturer:EDAC
Manufacturer Number:395-045-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 45 positions with a 0.1-inch pitch, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. Each row, spaced 0.2 inches apart, facilitates easy installation on PCBs. With a straight mount orientation, it offers versatile application possibilities. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial environments. Trust in its Copper Alloy contact material for reliable conductivity. Elevate your electronics assembly with this essential component.