395-045-540-488

Heilind Number:EDA395-045-540-488
Manufacturer:EDAC
Manufacturer Number:395-045-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-488

Detailed Description

Enhance your electronic connections with this high-performance 45-position board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation and .1-inch pitch make installation a breeze. With an operating temperature range of -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your connectivity game with this essential component.