395-045-540-602

Heilind Number:EDA395-045-540-602
Manufacturer:EDAC
Manufacturer Number:395-045-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-602

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 45 positions within a single row, allowing for a high level of connectivity. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Perfect for professional and DIY projects alike, it offers a straight mount orientation for easy installation. Upgrade your PCB connections with this essential component.