395-045-540-604

Heilind Number:EDA395-045-540-604
Manufacturer:EDAC
Manufacturer Number:395-045-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into PCB assemblies, it boasts 45 positions in a single row, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy, it offers optimal conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility. Perfect for various electronic devices and industrial equipment, this connector is a must-have for your connectivity needs. Elevate your PCB assembly with this essential component.