395-045-540-608

Heilind Number:EDA395-045-540-608
Manufacturer:EDAC
Manufacturer Number:395-045-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates with your circuitry. With a single row layout and 45 positions, it offers ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise connections. Designed for straight mount orientation, it's perfect for various PCB setups. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications in industries like telecommunications, automotive, and more. Stay connected with ease, thanks to this essential component for your electronic projects.