395-045-540-658

Heilind Number:EDA395-045-540-658
Manufacturer:EDAC
Manufacturer Number:395-045-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-658

Detailed Description

Enhance your PCB connectivity with our 45-position Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal durability. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various applications. Elevate your projects with this essential component for seamless board-to-board connections.