395-045-540-688

Heilind Number:EDA395-045-540-688
Manufacturer:EDAC
Manufacturer Number:395-045-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-540-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this straight-mount connector features 45 positions with a pitch of .1 inches, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105°C. The housing material is complemented by high-quality Copper Alloy contacts, delivering reliable power transmission. With a single row configuration and row spacing of .2 inches, this connector offers efficient signal transfer on your circuit board. Elevate your connectivity solutions with this essential component.