395-045-541-108

Heilind Number:EDA395-045-541-108
Manufacturer:EDAC
Manufacturer Number:395-045-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-108

Detailed Description

Enhance your electronic connections with our Board To Board Card Edge Connector, a vital component for seamlessly linking PCBs. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation even in demanding environments. With 45 positions and a precise pitch of .1 inch, it offers seamless connectivity for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.