395-045-541-112

Heilind Number:EDA395-045-541-112
Manufacturer:EDAC
Manufacturer Number:395-045-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-112

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Black Board-To-Board PCB Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 45 positions and a pitch of .1 inch, it offers seamless integration on your PCBs. The straight mount orientation and compact design make it ideal for tight spaces. Featuring copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate the performance of your devices with this essential connector.