395-045-541-178

Heilind Number:EDA395-045-541-178
Manufacturer:EDAC
Manufacturer Number:395-045-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-178

Detailed Description

Effortlessly connect and power up your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 45 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in demanding environments. The copper alloy contact material ensures reliable conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Whether you're a DIY enthusiast or a professional, this connector, suitable for straight mounting orientation, is a must-have in your toolkit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity game with this essential component.