395-045-541-458

Heilind Number:EDA395-045-541-458
Manufacturer:EDAC
Manufacturer Number:395-045-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-458

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, the connector boasts 45 positions in a single row, ensuring efficient data transfer. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, it guarantees both safety and reliability. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance even in harsh environments. Elevate your PCB assembly with this essential connector.