395-045-541-604

Heilind Number:EDA395-045-541-604
Manufacturer:EDAC
Manufacturer Number:395-045-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board To Board PCB Connector. Engineered for efficiency, it features a single row of 45 contact positions with a pitch of .1 inch, ensuring seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the connectors are equipped with copper alloy contacts, offering reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, they are easy to install and compatible with various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.