395-045-541-607

Heilind Number:EDA395-045-541-607
Manufacturer:EDAC
Manufacturer Number:395-045-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-607

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal performance. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Each contact is crafted from high-quality copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of environments. Elevate your electronic projects with this essential component.