395-045-541-688

Heilind Number:EDA395-045-541-688
Manufacturer:EDAC
Manufacturer Number:395-045-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-541-688

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in industrial environments. Featuring a single-row design with 45 positions and a .1-inch pitch, it allows for seamless board-to-board connections. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic setups with this essential connector.