395-045-542-104

Heilind Number:EDA395-045-542-104
Manufacturer:EDAC
Manufacturer Number:395-045-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-104

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for durability and performance, it features a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The 45-position connector, with a pitch of .1 inch and row spacing of .2 inch, offers seamless integration for your electronic components. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Operating seamlessly in a wide temperature range from -40 to 105°C, this straight mount connector is ideal for various applications in the electronics industry. Upgrade your PCB setup with this essential component for seamless and reliable connectivity.