395-045-542-158

Heilind Number:EDA395-045-542-158
Manufacturer:EDAC
Manufacturer Number:395-045-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-158

Detailed Description

Elevate your PCB connectivity with this 45-position Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it ensures optimal performance and longevity in any application. With a sleek black finish and a straight mount orientation, it offers not just functionality but also a professional aesthetic touch to your electronics assembly. The .1-inch pitch and .2-inch row spacing provide easy installation and maintenance, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee robust and reliable connections even in demanding environments. Upgrade your PCB setup with this essential component, perfect for a wide range of industrial and commercial projects.