395-045-542-404

Heilind Number:EDA395-045-542-404
Manufacturer:EDAC
Manufacturer Number:395-045-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-404

Detailed Description

Easily connect your PCB boards with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 45 positions with a single row layout, optimizing space and efficiency. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation further simplifies installation. Upgrade your connectivity solutions with this essential component.