395-045-542-408

Heilind Number:EDA395-045-542-408
Manufacturer:EDAC
Manufacturer Number:395-045-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-408

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 45 positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable power delivery with an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, the connector offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our product to streamline your connections effectively.