395-045-542-412

Heilind Number:EDA395-045-542-412
Manufacturer:EDAC
Manufacturer Number:395-045-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-412

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features 45 positions in a single row, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers durability but also adds a sleek finish to your setup. With a 3 A amperage and copper alloy contact material, you can count on reliable power delivery. The .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your system with this essential component for optimal performance.