395-045-542-458

Heilind Number:EDA395-045-542-458
Manufacturer:EDAC
Manufacturer Number:395-045-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-458

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts 45 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester, its housing material guarantees durability and safety. The copper alloy contact material and straight mount orientation further enhance its reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications. Trust in this connector for secure and stable connections in your electronic projects.