395-045-542-603

Heilind Number:EDA395-045-542-603
Manufacturer:EDAC
Manufacturer Number:395-045-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-542-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 45 positions in a single row, ensuring efficient data transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Crafted with copper alloy contacts, it offers reliable conductivity for optimal signal integrity. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse applications. Upgrade your PCB setup with this essential connector for seamless and secure data transfer.