395-045-544-404

Heilind Number:EDA395-045-544-404
Manufacturer:EDAC
Manufacturer Number:395-045-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-544-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single-row configuration with 45 positions, ensuring optimal performance in your electronic setups. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity game with this essential component.