395-045-544-458

Heilind Number:EDA395-045-544-458
Manufacturer:EDAC
Manufacturer Number:395-045-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-544-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Card Edge Connector. Designed for seamless integration on PCBs, it features 45 positions with a single row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Contacts made of Copper Alloy guarantee reliable conductivity, while a .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its performance to optimize your connectivity needs.