395-045-544-603

Heilind Number:EDA395-045-544-603
Manufacturer:EDAC
Manufacturer Number:395-045-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-544-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-544-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Crafted with precision and durability in mind, it features 45 positions in a single row, ensuring seamless data transfer. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both sturdiness and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The copper alloy contact material ensures reliable and efficient signal transmission. Designed for straight mounting orientation, it enables convenient installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic assembly project. Trust in its quality and performance to meet your connectivity needs with ease.