395-045-558-101

Heilind Number:EDA395-045-558-101
Manufacturer:EDAC
Manufacturer Number:395-045-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 45 positions, perfect for optimizing your circuit board setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power transfer. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its Right Angle mount orientation provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in electronics and technology. Upgrade your connectivity solutions with this essential component.