395-045-558-102

Heilind Number:EDA395-045-558-102
Manufacturer:EDAC
Manufacturer Number:395-045-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-102

Detailed Description

Enhance connectivity within your electronic devices with this precision-engineered board-to-board PCB connector. Perfect for seamless integration into your circuit design, this connector features 45 positions in a single row with a pitch of .1 inches, ensuring efficient signal transfer. Crafted from durable UL 94V-0 thermoplastic polyester, and boasting copper alloy contacts, this connector guarantees reliable performance even in harsh operating conditions, with an impressive amperage rating of 3A. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for robust and high-speed connectivity solutions in your projects.