395-045-558-103

Heilind Number:EDA395-045-558-103
Manufacturer:EDAC
Manufacturer Number:395-045-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-103

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this component features 45 positions with a .1-inch pitch for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees secure and efficient transmission. With a right-angle mount orientation, it simplifies installation on your board. Operating smoothly in a wide temperature range from -40 to 105°C, this black connector is a versatile solution for various electronic projects. Trust in its robust construction and superior functionality for seamless data transfer. Elevate your PCB connectivity with this essential component.