395-045-558-107

Heilind Number:EDA395-045-558-107
Manufacturer:EDAC
Manufacturer Number:395-045-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 45 gold-plated copper alloy contacts for reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With a compact pitch of .1 inch and right-angle mount orientation, it offers efficient PCB-to-PCB or PCB-to-backplane connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.