395-045-558-108

Heilind Number:EDA395-045-558-108
Manufacturer:EDAC
Manufacturer Number:395-045-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-108

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a compact .1 inch pitch, it offers seamless integration on your circuit board. The 45 copper alloy contacts ensure reliable power transmission, while the right-angle mount orientation allows for space-saving installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.