395-045-558-112

Heilind Number:EDA395-045-558-112
Manufacturer:EDAC
Manufacturer Number:395-045-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-112

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector, designed for seamless integration into your electronic assemblies. Crafted with precision and durability in mind, this connector features 45 positions for optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing material ensures reliable performance, even in demanding environments. Its copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.