395-045-558-158

Heilind Number:EDA395-045-558-158
Manufacturer:EDAC
Manufacturer Number:395-045-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Meticulously engineered with 45 positions and a single row, it ensures seamless data transmission within your electronic devices. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. With a right-angle mount orientation, it optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.