395-045-558-178

Heilind Number:EDA395-045-558-178
Manufacturer:EDAC
Manufacturer Number:395-045-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board Card Edge Connector. Featuring a single row design with 45 positions and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. The Copper Alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatile installation options. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient circuitry design. Upgrade your connectivity solutions with this high-quality component.