395-045-558-188

Heilind Number:EDA395-045-558-188
Manufacturer:EDAC
Manufacturer Number:395-045-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a durable UL 94V-0 Thermoplastic Polyester housing. Engineered for optimum conductivity, its Copper Alloy contacts ensure reliable power transmission at an amperage of 3 A. With 45 positions and a pitch of .1 inch, it offers ample room for secure connections. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for efficient and seamless PCB linking.