395-045-558-404

Heilind Number:EDA395-045-558-404
Manufacturer:EDAC
Manufacturer Number:395-045-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-404

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector, designed for seamless integration and reliable performance. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring 45 positions in a single row layout, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation further enhances versatility, fitting seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments and industries. Upgrade your connectivity solutions with this essential component.