395-045-558-412

Heilind Number:EDA395-045-558-412
Manufacturer:EDAC
Manufacturer Number:395-045-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector is meticulously crafted for durability and efficiency. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Boasting 45 positions in a single row, it offers ample connectivity options. The right-angle mount orientation and .1-inch pitch make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Upgrade your device's connectivity with this essential component.