395-045-558-458

Heilind Number:EDA395-045-558-458
Manufacturer:EDAC
Manufacturer Number:395-045-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-458

Detailed Description

Enhance your electronic connections with this high-quality PCB connector. Designed for seamless integration with board-to-board applications, this connector features 45 positions and a right-angle mount orientation, ensuring efficient space utilization. The durable UL 94V-0 thermoplastic polyester housing, along with copper alloy contacts, guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimum signal transmission. Upgrade your assembly process with this essential component for seamless connectivity in your projects.