395-045-558-478

Heilind Number:EDA395-045-558-478
Manufacturer:EDAC
Manufacturer Number:395-045-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-478

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this black connector features 45 positions in a single row, ensuring efficient data transfer. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. The right-angle mount orientation further facilitates installation, making it an essential component for your PCB assembly projects. Elevate your connectivity solutions with this dependable connector.