395-045-558-488

Heilind Number:EDA395-045-558-488
Manufacturer:EDAC
Manufacturer Number:395-045-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-488

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 45 positions in a single row, ensuring efficient power and data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material for optimal durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mating. Its Right Angle mount orientation allows for space-saving installation, making it ideal for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.