395-045-558-602

Heilind Number:EDA395-045-558-602
Manufacturer:EDAC
Manufacturer Number:395-045-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-602

Detailed Description

Enhance connectivity on your PCB with this high-performance 45-position Card Edge Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. Its precision-engineered Copper Alloy contacts guarantee reliable power delivery, with a 3A amperage rating for efficient performance. With a compact pitch of .1 inches and right-angle mount orientation, it offers convenient installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.