395-045-558-604

Heilind Number:EDA395-045-558-604
Manufacturer:EDAC
Manufacturer Number:395-045-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-045-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-045-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. With a single row configuration and 45 positions, it offers seamless interconnection for your electronic components. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mount orientation, it fits seamlessly into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your electronic projects with this essential PCB connector.